This 25-position vertical surface mount header features a 0.025inch pitch and a single row configuration. It is designed for surface mount applications and has a preloaded design. The header has a round contact shape and is made of copper with a tin and lead plating. It is not RoHS compliant and is not ELV compliant.
Sign in to ask questions about the TE Connectivity SSM025B44N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SSM025B44N technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| ELV | Non-Compliant |
| Height | 0.086inch |
| Length | 0.8085inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SSM025B44N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.