
The SSRM-600D45 relay from TE Connectivity is a 45A DC relay with a SPST throw configuration. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The relay is RoHS compliant and has a nominal input voltage of 32V DC. It is available in a bulk packaging with a package quantity of 1.
TE Connectivity SSRM-600D45 technical specifications.
| Contact Current Rating | 45A |
| Current Rating | 45A |
| Depth | 76.2mm |
| Height | 109.2mm |
| Input Current | 45A |
| Input Type | DC |
| Length | 76.2mm |
| Load Current | 45A |
| Max Input Current | 30mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Supply Voltage | 660V |
| Min Supply Voltage | 48V |
| Mount | DIN Rail |
| Nominal Input Voltage (DC) | 32V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SSRM |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 660V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SSRM-600D45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
