
Optical Solid State Relay (SSR) with a 10A contact current rating and 280V AC voltage rating. Features 4kV isolation voltage, DC input type with a nominal voltage of 32V and maximum input current of 14mA. Designed for chassis mounting with screw termination, this SPST relay operates within a temperature range of -20°C to 80°C and has a turn-on delay of 8.3ms. Approvals include cULus.
TE Connectivity SSRT-240D10 technical specifications.
| Approvals | cULus |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 44.45mm |
| Height | 22.1mm |
| Input Current | 14mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Length | 57.15mm |
| Load Current | 10A |
| Max Input Current | 14mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 280V |
| Mount | Chassis Mount |
| Nominal Input Voltage (DC) | 32V |
| Output Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SSRT |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 280V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SSRT-240D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
