Heat Shrink Tubing and Sleeves HS-TUBING .75" BK PRICE PER PC
TE Connectivity SST-48-07/226/NM technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| High Temperature Compatible | No |
| Inside Diameter | 0.75inch |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | -90°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | SST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SST-48-07/226/NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.