Heat Shrink Tubing and Sleeves HS-TUBING 1.3"FR BK PRICE PER PC
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Inside Diameter | 1.3mm |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | SST |
| RoHS | Compliant |