Connector Terminals Solder Sleeve Shield Terminator
TE Connectivity ST18-2-9039 technical specifications.
| Color | Blue, Clear |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SolderSleeve ST18 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.