Sign in to ask questions about the TE Connectivity STB01-BLANK-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STB01-BLANK-2 technical specifications.
| Color | Red |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Series | STB |
| Wire/Cable Diameter | 1.4mm |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity STB01-BLANK-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.