Checking distributor stock and pricing after the page loads.
TE Connectivity STB01-BLANK-7 technical specifications.
| Color | Violet |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Series | STB |
| Wire/Cable Diameter | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.