
TE CONNECTIVITY / RAYCHEM STB15-2-2 CABLE MARKER, E, SIZE15, 2, PK50
TE Connectivity STB15-2-2 technical specifications.
| Max Operating Temperature | 125°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 8.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
