
TE CONNECTIVITY / RAYCHEM STB15-7-7 CABLE MARKER, E, SIZE15, 7, PK50
Sign in to ask questions about the TE Connectivity STB15-7-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STB15-7-7 technical specifications.
| Max Operating Temperature | 125°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STB15-7-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
