
The STD01W-A cable marker is a black color-coded marker made from polyoxymethylene material. It is compliant with ELV regulations and has a maximum operating temperature of 106°C and a minimum operating temperature of -40°C. The marker is designed for cable mounting and is available in a packaging quantity of 300 per strip. It is not lead-free and not radiation hardened.
Sign in to ask questions about the TE Connectivity STD01W-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD01W-A technical specifications.
| Color | Black, White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 300 |
| Packaging | Strip |
| Radiation Hardening | No |
| Series | STD |
| Wire/Cable Diameter | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD01W-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.