The STD01W-C cable marker from TE Connectivity is a white, ELV compliant marker made of polyoxymethylene. It operates over a temperature range of -40°C to 106°C and is designed for use with cable. The marker is available in quantities of 300 and packaged in strips.
Sign in to ask questions about the TE Connectivity STD01W-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD01W-C technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 300 |
| Packaging | Strip |
| Radiation Hardening | No |
| Series | STD |
| Wire/Cable Diameter | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD01W-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.