
The STD01W-R cable marker from TE Connectivity is a white, polyoxymethylene component designed for cable marking applications. It is compliant with ELV regulations and has a maximum operating temperature of 106°C and a minimum operating temperature of -40°C. The marker is available in a packaging quantity of 300, with each item packaged in a strip. The cable marker has a wire/cable diameter of 0.055inch and is not applicable for lead-free requirements.
Sign in to ask questions about the TE Connectivity STD01W-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD01W-R technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 300 |
| Packaging | Strip |
| Radiation Hardening | No |
| Series | STD |
| Wire/Cable Diameter | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD01W-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.