
The STD02W-M cable marker from TE Connectivity is a white, ELV compliant marker made from polyoxymethylene. It has a maximum operating temperature of 106°C and a minimum operating temperature of -40°C. The marker is designed for cable management and is available in a package quantity of 300. It is packaged in a strip format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity STD02W-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD02W-M technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 300 |
| Packaging | Strip |
| Radiation Hardening | No |
| Series | STD |
| Wire/Cable Diameter | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD02W-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.