
Wire Identification SNAP ON .056-.072 PRICE PER EA MARKER
Checking distributor stock and pricing after the page loads.
| Color | White |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Series | Snap-On |
| Wire/Cable Diameter | 0.07inch |
| RoHS | Compliant |