
The STD03W-0 is a 104 plastic connector from TE Connectivity with a white color and ELV compliance. It is made of polyoxymethylene and has a maximum operating temperature of 106°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity STD03W-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 104 |
| Color | White |
| ELV | Compliant |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Strip |
| Radiation Hardening | No |
| Series | STD |
| Wire/Cable Diameter | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD03W-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
