TE Connectivity STD03W-4 technical specifications.
| Package/Case | 104 |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Strip |
| Series | Snap-On |
| Wire/Cable Diameter | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD03W-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
