
The STD03W-6 cable marker from TE Connectivity features a 104 package case and is made of polyoxymethylene material. It has a maximum operating temperature of 106°C and a minimum operating temperature of -40°C. The cable marker is compliant with ELV regulations and is available in a package quantity of 300. It is packaged in a strip format and has a wire/cable diameter of 2.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity STD03W-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 104 |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 300 |
| Packaging | Strip |
| Series | STD |
| Wire/Cable Diameter | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD03W-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.