The STD03W-7 cable marker from TE Connectivity features a 104 package case and white color. It is compliant with ELV regulations and made from polyoxymethylene material. The marker operates within a temperature range of -40°C to 106°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity STD03W-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 104 |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Strip |
| Series | STD |
| Wire/Cable Diameter | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD03W-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.