The STD03W-A cable marker features a 104-case package made from polyoxymethylene material. It is compliant with ELV regulations and has a maximum operating temperature of 106°C and a minimum operating temperature of -40°C. The marker is available in a packaging quantity of 300, with each marker being 2.6mm in wire/cable diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity STD03W-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 104 |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Strip |
| Radiation Hardening | No |
| Series | STD |
| Wire/Cable Diameter | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD03W-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.