TE Connectivity STD03W-BLANK technical specifications.
| Package/Case | 104 |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | STD |
| Wire/Cable Diameter | -2.64mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD03W-BLANK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.