
The STD03W-E cable marker is a 104 series component from TE Connectivity. It features a white color and is compliant with ELV regulations. The marker has a maximum operating temperature of 106°C and a minimum operating temperature of -40°C. It is available in a packaging quantity of 300, with each marker on a strip.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity STD03W-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD03W-E technical specifications.
| Package/Case | 104 |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Strip |
| Radiation Hardening | No |
| Series | STD |
| Wire/Cable Diameter | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD03W-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
