
The STD03W-I cable marker from TE Connectivity features a 104 package and is made of polyoxymethylene material. It is compliant with ELV regulations and has a maximum operating temperature of 106°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the TE Connectivity STD03W-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD03W-I technical specifications.
| Package/Case | 104 |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Strip |
| Radiation Hardening | No |
| Series | STD |
| Wire/Cable Diameter | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD03W-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
