
TE Connectivity's STD03W-MINUS cable marker features a polyoxymethylene material with a white color. It is available in a package quantity of 300 markers per spool. The operating temperature range is from -40°C to 106°C. The cable marker is part of the Snap-On series.
Checking distributor stock and pricing after the page loads.
| Package/Case | 104 |
| Color | White |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Spool |
| Series | Snap-On |
| Wire/Cable Diameter | 0.1inch |
| RoHS | Compliant |