
TE CONNECTIVITY / RAYCHEM STD03W/SB MARKER KIT, SNAP-ON, A ETC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity STD03W/SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polymer |
| Color | White |
| Material | Polymer |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD03W/SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
