
TMS-SCE MILITARY GRADE HEAT SHRINKABLE WIRE IDENTIFICATION SLEEVES
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity STD03Y-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3926909985 |
| Schedule B | 3926909988 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity STD03Y-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.