
TE Connectivity's STD06W-3 is a 104-series cable marker made from polyoxymethylene, available in quantities of 300 per strip. This marker is compliant with ELV regulations and suitable for operating temperatures between -40°C and 106°C. The marker is white in color and has a wire/cable diameter of 0.138inch. It is not Reach SVHC compliant.
Sign in to ask questions about the TE Connectivity STD06W-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD06W-3 technical specifications.
| Package/Case | 104 |
| Color | White |
| ELV | Compliant |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 300 |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| Series | STD |
| Wire/Cable Diameter | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD06W-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
