
The STD06W-4 is a cable marker from TE Connectivity with a polyoxymethylene material and a 104 package case. It is compliant with ELV regulations and has a maximum operating temperature of 106°C and a minimum operating temperature of -40°C. The cable marker is available in a packaging of 300 units and is mounted via cable. It is not radiation hardened and is not Reach SVHC compliant.
Sign in to ask questions about the TE Connectivity STD06W-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD06W-4 technical specifications.
| Package/Case | 104 |
| Color | White |
| ELV | Compliant |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 300 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STD |
| Wire/Cable Diameter | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD06W-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.