
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
Sign in to ask questions about the TE Connectivity STD06W-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD06W-6 technical specifications.
| Package/Case | 104 |
| Color | White, Yellow |
| ELV | Compliant |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 300 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STD |
| Wire/Cable Diameter | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD06W-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
