
The STD06W-8 is a cable marker from TE Connectivity with a package quantity of 300 and a packaging type of strip. It is made of polyoxymethylene and has a white color. The cable marker is compliant with ELV regulations and has a maximum operating temperature of 106°C and a minimum operating temperature of -40°C. It is not radiation hardened and is not compliant with Reach SVHC regulations. The STD06W-8 is part of the STD series and has a wire/cable diameter of 0.138inch.
Sign in to ask questions about the TE Connectivity STD06W-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD06W-8 technical specifications.
| Package/Case | 104 |
| Color | White |
| ELV | Compliant |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 300 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STD |
| Wire/Cable Diameter | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD06W-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
