
The STD06W-9 is a 0.138inch white cable with a 104 case, suitable for operating temperatures between -40°C and 106°C. It is compliant with ELV regulations. The cable is made of polyoxymethylene material and is available in quantities of 300. It is packaged in strips and is not radiation hardened. The STD06W-9 is part of the STD series.
Sign in to ask questions about the TE Connectivity STD06W-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD06W-9 technical specifications.
| Package/Case | 104 |
| Color | White |
| ELV | Compliant |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 300 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STD |
| Wire/Cable Diameter | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD06W-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
