
The STD06W-P cable marker features a 104-case design made from polyoxymethylene material, with a white color and compliance to ELV standards. It operates within a temperature range of -40°C to 106°C. The marker is available in a packaging quantity of 300, with a wire/cable diameter of 0.138inch.
Sign in to ask questions about the TE Connectivity STD06W-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD06W-P technical specifications.
| Package/Case | 104 |
| Color | White |
| ELV | Compliant |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Strip |
| Radiation Hardening | No |
| Series | STD |
| Wire/Cable Diameter | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD06W-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
