
The STD06W-W is a cable marker made from polyoxymethylene with a white color, compliant with ELV standards. It has a maximum operating temperature of 106°C and a minimum operating temperature of -40°C. The cable marker is available in a package quantity of 300 and comes in a strip packaging. It is not radiation hardened and is part of the STD series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity STD06W-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD06W-W technical specifications.
| Package/Case | 104 |
| Color | White |
| ELV | Compliant |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Strip |
| Radiation Hardening | No |
| Series | STD |
| Wire/Cable Diameter | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD06W-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.