
The STD09W-0 cable marker from TE Connectivity is a white, ELV compliant cable marker made from polyoxymethylene. It operates within a temperature range of -40°C to 106°C and is designed for cable mounting. This product is available in quantities of 300 per strip packaging.
Sign in to ask questions about the TE Connectivity STD09W-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD09W-0 technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 300 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STD |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD09W-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
