
This white cable marker is made from polyoxymethylene and is compliant with ELV regulations. It has a maximum operating temperature of 106°C and a minimum operating temperature of -40°C. The marker is designed for cable mount and is packaged in strips of 300 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity STD09W-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD09W-7 technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 300 |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| Series | STD |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD09W-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
