
TE CONNECTIVITY / RAYCHEM STD09W-PLUS CABLE MARKER, E, SIZE9, +, PK30
Sign in to ask questions about the TE Connectivity STD09W-PLUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD09W-PLUS technical specifications.
| Max Operating Temperature | 125°C |
| Mount | Cable |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD09W-PLUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
