This white cable marker is compliant with ELV regulations and made from polyoxymethylene. It has a maximum operating temperature of 106°C and a minimum operating temperature of -40°C. The marker is packaged in strips of 300 units.
TE Connectivity STD09W-U technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Strip |
| Radiation Hardening | No |
| Series | STD |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD09W-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
