
TE CONNECTIVITY / RAYCHEM STD12W-1 CABLE MARKER, E, SIZE12, 1, PK30
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity STD12W-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD12W-1 technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 327 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STD |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD12W-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
