
The STD12W-7 is a white cable marker from TE Connectivity. It is compliant with ELV regulations and made from polyoxymethylene. The marker is designed to operate within a temperature range of -40°C to 106°C. It is mounted via cable and available in a packaging quantity of 333, packaged in strips.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity STD12W-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD12W-7 technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 333 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STD |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD12W-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
