
This white cable marker is compliant with ELV regulations and made from polyoxymethylene. It has a maximum operating temperature of 106°C and a minimum operating temperature of -40°C. The marker is designed for cable applications and is available in a packaging quantity of 310. It is not radiation hardened and has a wire/cable diameter of 6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity STD12W-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD12W-K technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 310 |
| Packaging | Strip |
| Radiation Hardening | No |
| Series | STD |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD12W-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
