
The STD12W-Z is a white cable marker from TE Connectivity. It is compliant with ELV regulations and made from polyoxymethylene. Operating temperature range is between -40°C and 106°C. The marker is designed for cable mounting and is available in a package quantity of 325. It is packaged in strips.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity STD12W-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD12W-Z technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 325 |
| Packaging | Strip |
| Radiation Hardening | No |
| Series | STD |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD12W-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
