
This Snap-On cable marker is made of polyoxymethylene and features a white color. It is compliant with ELV regulations. The marker has a maximum operating temperature of 106°C and a minimum operating temperature of -40°C. It is designed for cable mounting and is packaged in a box with 50 units per package.
Sign in to ask questions about the TE Connectivity STD15W-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD15W-4 technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Snap-On |
| Wire/Cable Diameter | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD15W-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
