
The STD15W-7 is a cable marker from TE Connectivity with a white color and polyoxymethylene material. It is designed for use in environments with operating temperatures between -40°C and 106°C. The marker is mountable via cable and is available in a packaging quantity of 50 units per box. The product is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the TE Connectivity STD15W-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD15W-7 technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Snap-On |
| Wire/Cable Diameter | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD15W-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
