
TE CONNECTIVITY / RAYCHEM STD15W-PLUS CABLE MARKER, E, SIZE15, +, PK50
Sign in to ask questions about the TE Connectivity STD15W-PLUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD15W-PLUS technical specifications.
| Max Operating Temperature | 125°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD15W-PLUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
