
The STD21W-R is a white cable marker made from polyoxymethylene with a maximum operating temperature of 106°C and a minimum operating temperature of -40°C. It is designed for cable mount applications. The marker is compliant with ELV regulations. It is available in a packaging quantity of 50 units per box.
Sign in to ask questions about the TE Connectivity STD21W-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD21W-R technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | Snap-On |
| Wire/Cable Diameter | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD21W-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
