
This cable marker from TE Connectivity is made of polyoxymethylene and features a white color. It is compliant with ELV regulations and has a maximum operating temperature of 106°C. The marker is designed to be mounted on a cable and is available in a package quantity of 50. The operating temperature range is from -40°C to 106°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity STD21W-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD21W-S technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | Snap-On |
| Wire/Cable Diameter | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD21W-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.