
This cable marker is made from polyoxymethylene and is compliant with ELV regulations. It is available in quantities of 50 per box and is suitable for use in environments with temperatures ranging from -40°C to 106°C. The marker is not radiation hardened and is part of the Snap-On series from TE Connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity STD24W-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD24W-6 technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | Snap-On |
| Wire/Cable Diameter | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD24W-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.