
The STD24W-I is a white cable marker from TE Connectivity, made of polyoxymethylene, with a maximum operating temperature of 106°C and a minimum operating temperature of -40°C. It is compliant with ELV standards and is available in a packaging quantity of 50 units per box. The marker is designed for use with cable with a diameter of 0.75inch and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity STD24W-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity STD24W-I technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Polyoxymethylene |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | Snap-On |
| Wire/Cable Diameter | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STD24W-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.