This 9-position 2-row header from TE Connectivity features a horizontal mount and through hole design. The header has a pitch of 0.025inch and is preloaded. It is not RoHS compliant and is not compliant with ELV regulations. The header has a height of 3.2mm and a length of 0.3085inch, with a tail length of 2.29mm.
TE Connectivity STM009C6N technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Retention | No (Without) |
| ELV | Non-Compliant |
| Height | 3.2mm |
| Length | 0.3085inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.04inch |
| Series | STM |
| Strain Relief | No (Without) |
| Tail Length | 2.29mm |
| RoHS | Not Compliant |
No datasheet is available for this part.