9-position, 2-row D-Subminiature connector for horizontal PCB mounting. Features female signal contacts made of copper with tin-lead plating. Surface mount design with a mounting flange and 0.025-inch pitch. Includes mating alignment and retention, with a height of 3.2mm and length of 0.3085 inches.
TE Connectivity STM009L2HN technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Retention | No (Without) |
| Contact Type | Signal |
| Dielectric Material | Polymer |
| ELV | Non-Compliant |
| Height | 3.2mm |
| Length | 0.3085inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Mounting Style | MOUNTING FLANGE |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 5 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.04inch |
| Series | DUALOBE, Nanonics |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity STM009L2HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.